OPA4703EA/250G4 vs PTLV9004IRTER feature comparison

OPA4703EA/250G4 Texas Instruments

Buy Now Datasheet

PTLV9004IRTER Texas Instruments

Buy Now Datasheet
No
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP
TSSOP, TSSOP14,.25 HVQCCN,
14
compliant unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
Texas Instruments Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.00001 µA
0.00001 µA
70 dB
90 dB 77 dB
YES
0.00001 µA
750 µV 2000 µV
R-PDSO-G14 S-PQCC-N16
e4
5 mm 3 mm
YES
YES
YES
2
-6.6 V
-5 V
4 4
14 16
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP HVQCCN
TSSOP14,.25
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
TR
260
NO
NO
Not Qualified
1.2 mm 0.8 mm
0.6 V/us 2 V/us
0.8 mA
6.6 V 6 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD
GULL WING NO LEAD
0.65 mm 0.5 mm
DUAL QUAD
30
1000 1000
63100
NO
4.4 mm 3 mm
1 1

Compare OPA4703EA/250G4 with alternatives

Compare PTLV9004IRTER with alternatives