-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV9004IDR | Texas Instruments | 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51826-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2013 In Stock |
|
$0.2405 / $0.5800 | Buy Now |
DISTI #
595-TLV9004IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125 RoHS: Compliant | 2436 |
|
$0.2290 / $0.6000 | Buy Now |
DISTI #
V72:2272_22822411
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 673 |
|
$0.2118 / $0.3480 | Buy Now |
|
Ameya Holding Limited | 8978 |
|
RFQ | ||
DISTI #
C1S746204370924
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 2455 |
|
$0.2400 / $0.3200 | Buy Now |
|
LCSC | Four channels 5pA 2V/us 1MHz SOIC-14 Operational Amplifier ROHS | 1676 |
|
$0.2499 / $0.4051 | Buy Now |
|
Win Source Electronics | IC CMOS 4 CIRCUIT 14SOIC | 40002 |
|
$0.1400 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9004IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9004IDR
Texas Instruments
Quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV9004IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9004IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV9004QDRQ1 | Texas Instruments | Check for Price | Automotive-grade, quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125 | TLV9004IDR vs TLV9004QDRQ1 |
PTLV9004IRTER | Texas Instruments | Check for Price | 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 16-WQFN -40 to 125 | TLV9004IDR vs PTLV9004IRTER |
TLV9004IRUCR | Texas Instruments | Check for Price | Quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-QFN -40 to 125 | TLV9004IDR vs TLV9004IRUCR |
MCP6004-E/SLVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | TLV9004IDR vs MCP6004-E/SLVAO |
MCP6004-I/SLGVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | TLV9004IDR vs MCP6004-I/SLGVAO |
PTLV9004IDR | Texas Instruments | Check for Price | 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 14-SOIC -40 to 125 | TLV9004IDR vs PTLV9004IDR |
PTLV9004SIRTER | Texas Instruments | Check for Price | 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 16-WQFN -40 to 125 | TLV9004IDR vs PTLV9004SIRTER |
MAX4294EUD+T | Analog Devices Inc | Check for Price | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | TLV9004IDR vs MAX4294EUD+T |
MCP6004T-E/SLVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | TLV9004IDR vs MCP6004T-E/SLVAO |
OPA4703EA/2K5 | Texas Instruments | Check for Price | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | TLV9004IDR vs OPA4703EA/2K5 |