TLV9004IDR vs PTLV9004SIRTER feature comparison

TLV9004IDR Texas Instruments

Buy Now Datasheet

PTLV9004SIRTER Texas Instruments

Buy Now Datasheet
Yes
Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC-14 HVQCCN,
compliant unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
Texas Instruments Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
63 dB
77 dB 77 dB
YES
1600 µV 2000 µV
R-PDSO-G14 S-PQCC-N16
e4
8.65 mm 3 mm
YES
NO
YES
2
4 4
14 16
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP HVQCCN
SOP14,.25
RECTANGULAR SQUARE
SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
TR
260
NO
NO
1.75 mm 0.8 mm
2 V/us 2 V/us
0.3 mA
6 V 6 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING NO LEAD
1.27 mm 0.5 mm
DUAL QUAD
30
1000 1000
158489
NO
3.9 mm 3 mm
1 1

Compare TLV9004IDR with alternatives

Compare PTLV9004SIRTER with alternatives