OP207-903Y vs OP-237EJ feature comparison

OP207-903Y Analog Devices Inc

Buy Now Datasheet

OP-237EJ Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0056 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.003 µA 0.04 µA
Common-mode Reject Ratio-Nom 103 dB 126 dB
Frequency Compensation YES YES (AVCL>=5)
Input Offset Voltage-Max 230 µV 80 µV
JESD-30 Code R-GDIP-T14 R-CDIP-T14
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 150000 1000000
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 14
Common-mode Reject Ratio-Min 114 dB
JESD-609 Code e0
Length 19.43 mm
Seated Height-Max 5.08 mm
Slew Rate-Min 10 V/us
Slew Rate-Nom 15 V/us
Terminal Finish Tin/Lead (Sn/Pb)
Unity Gain BW-Nom 63000
Width 7.62 mm

Compare OP207-903Y with alternatives

Compare OP-237EJ with alternatives