OP207-903Y vs 5962R0821401VCA feature comparison

OP207-903Y Analog Devices Inc

Buy Now Datasheet

5962R0821401VCA Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0056 µA 0.0056 µA
Bias Current-Max (IIB) @25C 0.003 µA 0.003 µA
Common-mode Reject Ratio-Nom 103 dB 120 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 230 µV 230 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Screening Level 38535V;38534K;883S MIL-PRF-38535 Class V
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 150000 100000
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 14
Common-mode Reject Ratio-Min 103 dB
Low-Bias NO
Micropower NO
Power NO
Programmable Power NO
Slew Rate-Nom 0.2 V/us
Supply Current-Max 8 mA
Unity Gain BW-Nom 600
Wideband NO

Compare OP207-903Y with alternatives

Compare 5962R0821401VCA with alternatives