OP207-903Y vs OP227R903Y feature comparison

OP207-903Y Analog Devices Inc

Buy Now Datasheet

OP227R903Y Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0056 µA 1.2 µA
Bias Current-Max (IIB) @25C 0.003 µA 1.2 µA
Common-mode Reject Ratio-Nom 103 dB 108 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 230 µV 180 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S 38535V;38534K;883S
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 150000 500000
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 14
Low-Bias NO
Micropower NO
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 100k Rad(Si) V
Wideband NO

Compare OP207-903Y with alternatives

Compare OP227R903Y with alternatives