Part Details for OP207-903Y by Analog Devices Inc
Overview of OP207-903Y by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP207-903Y
OP207-903Y CAD Models
OP207-903Y Part Data Attributes
|
OP207-903Y
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP207-903Y
Analog Devices Inc
DUAL OP-AMP, 230uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0056 µA | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 230 µV | |
JESD-30 Code | R-GDIP-T14 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 |
Alternate Parts for OP207-903Y
This table gives cross-reference parts and alternative options found for OP207-903Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP207-903Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA1-2650-2 | Harris Semiconductor | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP14 | OP207-903Y vs HA1-2650-2 |
OP-237EJ | Linear Technology | Check for Price | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | OP207-903Y vs OP-237EJ |
OP-237GN | Linear Technology | Check for Price | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | OP207-903Y vs OP-237GN |
OP-237EN | Linear Technology | Check for Price | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | OP207-903Y vs OP-237EN |
XR-083P | Exar Corporation | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | OP207-903Y vs XR-083P |
OP-227CJ | Linear Technology | Check for Price | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | OP207-903Y vs OP-227CJ |
OP-237AJ | Linear Technology | Check for Price | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | OP207-903Y vs OP-237AJ |
OP227R903Y | Analog Devices Inc | Check for Price | Aerospace Dual Low Noise Low Offset Inst. Op Amp | OP207-903Y vs OP227R903Y |
NTE725 | NTE Electronics Inc | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14, | OP207-903Y vs NTE725 |
XR-083N | Exar Corporation | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | OP207-903Y vs XR-083N |