OP140A vs OP145A feature comparison

OP140A TT Electronics Resistors

Buy Now Datasheet

OP145A TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer TT Electronics TT Electronics
Additional Feature SIDE VIEW SIDE VIEW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.6 V 1.6 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 935 nm 935 nm
Response Time-Max 0.000001 s 0.000001 s
Reverse Voltage-Max 2 V 2 V
Semiconductor Material GaAs GaAs
Shape ROUND ROUND
Size 1.58 mm
Spectral Bandwidth 50 m 50 m
Surface Mount NO NO
Viewing Angle 40 deg 40 deg
Base Number Matches 3 2

Compare OP140A with alternatives

Compare OP145A with alternatives