Part Details for OP145A by TT Electronics Resistors
Overview of OP145A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP145A
OP145A CAD Models
OP145A Part Data Attributes:
|
OP145A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP145A
TT Electronics Resistors
Infrared LED, 1-Element, 935nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
Alternate Parts for OP145A
This table gives cross-reference parts and alternative options found for OP145A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP145A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP145A | Infrared LED, 1-Element, 935nm | TT Electronics OPTEK Technology | OP145A vs OP145A |
OP140A | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics OPTEK Technology | OP145A vs OP140A |
SEP8506-003 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP145A vs SEP8506-003 |