OP140A
vs
SEP8506-003
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.6 V
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
935 nm
|
935 nm
|
Reverse Voltage-Max |
2 V
|
|
Semiconductor Material |
GaAs
|
|
Shape |
ROUND
|
ROUND
|
Size |
1.58 mm
|
4.45 mm
|
Spectral Bandwidth |
50 m
|
|
Surface Mount |
NO
|
|
Viewing Angle |
40 deg
|
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Honeywell
|
Additional Feature |
|
SIDE VIEW
|
|
|
|
Compare OP140A with alternatives