OP145A vs SEP8506-003 feature comparison

OP145A TT Electronics OPTEK Technology

Buy Now Datasheet

SEP8506-003 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC MICRO SWITCH
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer TT Electronics Honeywell
Additional Feature SIDE VIEW
Configuration SINGLE
Forward Current-Max 0.05 A
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 935 nm
Response Time-Max 0.000001 s
Reverse Voltage-Max 2 V
Semiconductor Material GaAs
Shape ROUND
Spectral Bandwidth 50 m
Surface Mount NO
Viewing Angle 40 deg
Base Number Matches 2 3

Compare OP145A with alternatives

Compare SEP8506-003 with alternatives