NVD20UC10UCA240 vs V20P150L1T feature comparison

NVD20UC10UCA240 KOA Speer Electronics Inc

Buy Now Datasheet

V20P150L1T Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC LITTELFUSE INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant unknown
Circuit DC Voltage-Max 200 V
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 120 J 120 J
JESD-609 Code e2 e0
Manufacturer Series NVD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK TR
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Radial
Rated Power Dissipation (P) 1 W
Rated Temperature 85 °C
Technology METAL OXIDE FILM
Working Voltage 200 V

Compare NVD20UC10UCA240 with alternatives

Compare V20P150L1T with alternatives