V20P150L1T
vs
NV240D20UTB2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
120 J
120 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare V20P150L1T with alternatives
Compare NV240D20UTB2 with alternatives