NVD20UC10UCA240
vs
TND20V-241KT00AAA0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
NIPPON CHEMI-CON CORP
Package Description
,
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Circuit DC Voltage-Max
200 V
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
120 J
120 J
JESD-609 Code
e2
Manufacturer Series
NVD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
AMMO PACK
TAPE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN COPPER
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Power Dissipation (P)
1 W
Reference Standard
CECC42000
Working Voltage
200 V
Compare NVD20UC10UCA240 with alternatives
Compare TND20V-241KT00AAA0 with alternatives