There are no models available for this part yet.
Overview of V20P150L1T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Electronic Manufacturing
CAD Models for V20P150L1T by Littelfuse Inc
Part Data Attributes for V20P150L1T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
120 J
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
200 V
|
Alternate Parts for V20P150L1T
This table gives cross-reference parts and alternative options found for V20P150L1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20P150L1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220T2151K101 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V20P150L1T vs B72220T2151K101 |
Q69X3772 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT | TDK Epcos | V20P150L1T vs Q69X3772 |
NVD20UC10UCBK240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | V20P150L1T vs NVD20UC10UCBK240 |
VZ20D241KBSDZ | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | V20P150L1T vs VZ20D241KBSDZ |
VZ20D241KBSEZ | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | V20P150L1T vs VZ20D241KBSEZ |
NV240D20UTB2 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | V20P150L1T vs NV240D20UTB2 |
B72220T2151K101 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | V20P150L1T vs B72220T2151K101 |
TND20V-241KB00AAA0 | Varistor, 200V, 120J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | V20P150L1T vs TND20V-241KB00AAA0 |
TND20SE241KT00AAA0 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | V20P150L1T vs TND20SE241KT00AAA0 |
TND20SE241KB00AAA0 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | V20P150L1T vs TND20SE241KB00AAA0 |