NUD4301
vs
NUD4301MNT1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
DFN
DFN
Package Description
HVSON,
HVSON, SOLCC8,.08,20
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N8
S-PDSO-N8
Length
2 mm
2 mm
Multiplexed Display Capability
NO
NO
Number of Functions
2
1
Number of Segments
2
2
Number of Terminals
8
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
Base Number Matches
1
1
Rohs Code
Yes
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC8,.08,20
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
6 V
Terminal Finish
NICKEL GOLD PALLADIUM
Time@Peak Reflow Temperature-Max (s)
30
Compare NUD4301 with alternatives
Compare NUD4301MNT1G with alternatives