NTE7024
vs
LNBK12SP-TR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
STMICROELECTRONICS
|
Package Description |
,
|
POWER, SO-10
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
22 V
|
27 V
|
Input Voltage-Min |
15 V
|
15 V
|
JESD-30 Code |
R-PSMA-T10
|
R-PDSO-G10
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature TJ-Max |
150 °C
|
85 °C
|
Output Voltage1-Max |
9.9 V
|
18.7 V
|
Output Voltage1-Min |
9.7 V
|
17.3 V
|
Output Voltage1-Nom |
9.8 V
|
18 V
|
Output Voltage2-Max |
11.8 V
|
13.5 V
|
Output Voltage2-Min |
11.6 V
|
12.5 V
|
Output Voltage2-Nom |
11.7 V
|
13 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SMA
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
1%
|
3.9%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
10
|
JESD-609 Code |
|
e3
|
Length |
|
9.4 mm
|
Operating Temperature TJ-Min |
|
|
Packing Method |
|
TR
|
Seated Height-Max |
|
3.7 mm
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare NTE7024 with alternatives
Compare LNBK12SP-TR with alternatives