LNBK12SP-TR
vs
LA5655
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SANYO ELECTRIC CO LTD
Part Package Code
SOIC
SFM
Package Description
POWER, SO-10
,
Pin Count
10
10
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
27 V
50 V
Input Voltage-Min
15 V
20 V
JESD-30 Code
R-PDSO-G10
R-PSFM-T10
JESD-609 Code
e3
e0
Length
9.4 mm
Number of Functions
1
1
Number of Outputs
2
5
Number of Terminals
10
10
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
Output Voltage1-Max
18.7 V
32.5 V
Output Voltage1-Min
17.3 V
28.5 V
Output Voltage1-Nom
18 V
30 V
Output Voltage2-Max
13.5 V
6 V
Output Voltage2-Min
12.5 V
5.3 V
Output Voltage2-Nom
13 V
5.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
3.7 mm
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
3.9%
5%
Width
7.5 mm
Base Number Matches
1
1
Compare LNBK12SP-TR with alternatives
Compare LA5655 with alternatives