NTE7024
vs
KA7632TS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
22 V
14 V
Input Voltage-Min
15 V
6 V
JESD-30 Code
R-PSMA-T10
R-PSFM-T10
Number of Functions
1
1
Number of Outputs
2
3
Number of Terminals
10
10
Operating Temperature TJ-Max
150 °C
150 °C
Output Voltage1-Max
9.9 V
3.46 V
Output Voltage1-Min
9.7 V
3.14 V
Output Voltage1-Nom
9.8 V
3.3 V
Output Voltage2-Max
11.8 V
8.3 V
Output Voltage2-Min
11.6 V
7.7 V
Output Voltage2-Nom
11.7 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SMA
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1%
4.8%
Base Number Matches
1
1
Part Package Code
SFM
Pin Count
10
Output Current1-Max
0.5 A
Output Current2-Max
0.5 A
Compare NTE7024 with alternatives
Compare KA7632TS with alternatives