LNBK12SP-TR vs KA7632TS feature comparison

LNBK12SP-TR STMicroelectronics

Buy Now Datasheet

KA7632TS Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SFM
Package Description POWER, SO-10 ,
Pin Count 10 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 27 V 14 V
Input Voltage-Min 15 V 6 V
JESD-30 Code R-PDSO-G10 R-PSFM-T10
JESD-609 Code e3
Length 9.4 mm
Number of Functions 1 1
Number of Outputs 2 3
Number of Terminals 10 10
Operating Temperature TJ-Max 85 °C 150 °C
Operating Temperature TJ-Min
Output Voltage1-Max 18.7 V 3.46 V
Output Voltage1-Min 17.3 V 3.14 V
Output Voltage1-Nom 18 V 3.3 V
Output Voltage2-Max 13.5 V 8.3 V
Output Voltage2-Min 12.5 V 7.7 V
Output Voltage2-Nom 13 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.7 mm
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 3.9% 4.8%
Width 7.5 mm
Base Number Matches 1 1
Output Current1-Max 0.5 A
Output Current2-Max 0.5 A

Compare LNBK12SP-TR with alternatives

Compare KA7632TS with alternatives