NTE229 vs JE9018I feature comparison

NTE229 NTE Electronics Inc

Buy Now Datasheet

JE9018I NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NEC ELECTRONICS AMERICA INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NTE ELECTRONICS
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Base Capacitance-Max 0.4 pF 1.7 pF
Collector-Emitter Voltage-Max 40 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 132
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.425 W
Power Gain-Min (Gp) 28 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 1100 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
VCEsat-Max 0.5 V

Compare NTE229 with alternatives

Compare JE9018I with alternatives