NTE229
vs
NTE161
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NTE ELECTRONICS INC
NTE ELECTRONICS INC
Part Package Code
TO-92
TO-72
Package Description
CYLINDRICAL, O-PBCY-W3
TO-72, 4 PIN
Pin Count
3
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
NTE ELECTRONICS
NTE ELECTRONICS
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Base Capacitance-Max
0.4 pF
3 pF
Collector-Emitter Voltage-Max
40 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
60
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
TO-72
JESD-30 Code
O-PBCY-W3
O-MBCY-W4
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.425 W
0.18 W
Power Gain-Min (Gp)
28 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
500 MHz
600 MHz
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NTE229 with alternatives
Compare NTE161 with alternatives