JE9018I
vs
NTE161
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
NTE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
Collector-Base Capacitance-Max |
1.7 pF
|
3 pF
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
132
|
60
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-92
|
TO-72
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1100 MHz
|
600 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-72
|
Package Description |
|
TO-72, 4 PIN
|
Pin Count |
|
4
|
Samacsys Manufacturer |
|
NTE ELECTRONICS
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
0.18 W
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare JE9018I with alternatives
Compare NTE161 with alternatives