-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3530
|
Newark | Bipolar Transistor, Npn, 30V, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:50Ma, Power Dissipation:425Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:500Mhz Rohs Compliant: Yes |Nte Electronics NTE229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 30V IC=.05A TO-92 Case High Frequency Vhf Oscillator Mixer If AMP RoHS: Compliant |
12 In Stock |
|
$1.2100 / $1.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.0000 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN, TO-92 | 10 |
|
$2.0873 / $2.2688 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN, TO-92 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE229
|
TME | Transistor: NPN, bipolar, 30V, 50mA, 0.425W, TO92 Min Qty: 1 | 3 |
|
$1.3500 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE229
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE229
NTE Electronics Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.425 W | |
Power Gain-Min (Gp) | 28 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |
This table gives cross-reference parts and alternative options found for NTE229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE161 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | NTE Electronics Inc | NTE229 vs NTE161 |
MMBR941L | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | NTE229 vs MMBR941L |
JE9018I | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, | NEC Electronics America Inc | NTE229 vs JE9018I |
2SC5490 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, SSFP, 3 PIN | SANYO Electric Co Ltd | NTE229 vs 2SC5490 |
NTE107 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | NTE Electronics Inc | NTE229 vs NTE107 |
TIS87 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | NTE229 vs TIS87 |
BFQ23 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | NTE229 vs BFQ23 |
MRF9511L | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, CASE 318A-05, 4 PIN | Motorola Semiconductor Products | NTE229 vs MRF9511L |
2SC3801 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | ROHM Semiconductor | NTE229 vs 2SC3801 |
NE85635 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MICRO-X, 4 PIN | NEC Electronics America Inc | NTE229 vs NE85635 |