NSU03B60 vs 1N5620UV feature comparison

NSU03B60 Nihon Inter Electronics Corporation

Buy Now Datasheet

1N5620UV Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP SENSITRON SEMICONDUCTOR
Package Description R-PDSO-C2 O-LELF-R2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.7 V
JESD-30 Code R-PDSO-C2 O-LELF-R2
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.76 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.027 µs 2 µs
Surface Mount YES YES
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Base Number Matches 2 1
Case Connection ISOLATED
Reference Standard MIL-19500

Compare NSU03B60 with alternatives

Compare 1N5620UV with alternatives