Part Details for 1N5620UV by Sensitron Semiconductors
Overview of 1N5620UV by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620UV
1N5620UV CAD Models
1N5620UV Part Data Attributes:
|
1N5620UV
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5620UV
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5620UV
This table gives cross-reference parts and alternative options found for 1N5620UV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620UV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | 1N5620UV vs BAV99-7 |
1N4006SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Surge Components Inc | 1N5620UV vs 1N4006SG |
1SS352TPHR2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1N5620UV vs 1SS352TPHR2 |
D1FS4 | Rectifier Diode, Schottky, 1 Element, 0.85A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | 1N5620UV vs D1FS4 |
MA110 | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | 1N5620UV vs MA110 |
Z50FF3 | Rectifier Diode, 1 Element, 0.36A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | 1N5620UV vs Z50FF3 |
HER108S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, A-405, 2 PIN | Taiwan Semiconductor | 1N5620UV vs HER108S |
D1F60-4063 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, 1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | 1N5620UV vs D1F60-4063 |
USD1140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5620UV vs USD1140 |
BAV99TQ-13-F | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 1N5620UV vs BAV99TQ-13-F |