NSU03B60 vs PMEG3010EJ feature comparison

NSU03B60 Nihon Inter Electronics Corporation

Buy Now Datasheet

PMEG3010EJ Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NIHON INTER ELECTRONICS CORP PHILIPS SEMICONDUCTORS
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.7 V 0.13 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.76 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 30 V
Reverse Recovery Time-Max 0.027 µs
Surface Mount YES YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)

Compare NSU03B60 with alternatives