NSU03B60 vs BAS70L feature comparison

NSU03B60 Nihon Inter Electronics Corporation

Buy Now Datasheet

BAS70L NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NIHON INTER ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description R-PDSO-C2 R-PBCC-N2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.7 V 0.41 V
JESD-30 Code R-PDSO-C2 R-PBCC-N2
Non-rep Pk Forward Current-Max 35 A 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.76 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 70 V
Reverse Recovery Time-Max 0.027 µs
Surface Mount YES YES
Terminal Form C BEND NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 2 5
Pbfree Code Yes
Rohs Code Yes
Case Connection CATHODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare NSU03B60 with alternatives

Compare BAS70L with alternatives