NS8GT vs 934054751127 feature comparison

NS8GT General Instrument Corp

Buy Now Datasheet

934054751127 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL INSTRUMENT CORP NXP SEMICONDUCTORS
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 175 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 600 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AC
Pin Count 3
Additional Feature FREE WHEELING DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.052 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NS8GT with alternatives

Compare 934054751127 with alternatives