NS8GT vs SDS10U60DN feature comparison

NS8GT General Instrument Corp

Buy Now Datasheet

SDS10U60DN Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description R-PSFM-T2 R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE HIGH VOLTAGE
Case Connection CATHODE ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 2.2 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T3
Non-rep Pk Forward Current-Max 175 A 60 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 600 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code No
Part Package Code TO-220F
Pin Count 3
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
JESD-609 Code e0
Reverse Recovery Time-Max 0.09 µs
Terminal Finish TIN LEAD

Compare NS8GT with alternatives

Compare SDS10U60DN with alternatives