Part Details for NS8GT by General Instrument Corp
Overview of NS8GT by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NS8GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 A, 400 V, SILICON, RECTIFIER DIODE, TO-220AC | 45 |
|
Buy Now |
Part Details for NS8GT
NS8GT CAD Models
NS8GT Part Data Attributes:
|
NS8GT
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
NS8GT
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NS8GT
This table gives cross-reference parts and alternative options found for NS8GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS8GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGF8HT-E3/45 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | NS8GT vs UGF8HT-E3/45 |
UGF8HTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | NS8GT vs UGF8HTHE3_A/P |
SDS10U60DN | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | NS8GT vs SDS10U60DN |
BYV29-500 | Rectifier Diode, 1 Phase, 1 Element, 9A, 500V V(RRM), Silicon, | Eupec Gmbh & Co Kg | NS8GT vs BYV29-500 |
FMG-G26S | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | Allegro MicroSystems LLC | NS8GT vs FMG-G26S |
934054751127 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | NS8GT vs 934054751127 |
RHRP860 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | NS8GT vs RHRP860 |
RHRP860_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | NS8GT vs RHRP860_NL |
BYV29-500,127 | Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | NS8GT vs BYV29-500,127 |