934054751127
vs
BYC8-600,127
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Additional Feature |
FREE WHEELING DIODE
|
FREE WHEELING DIODE
|
Application |
ULTRA FAST RECOVERY
|
HYPER FAST RECOVERY POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-220AC
|
TO-220AC
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max |
60 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
8 A
|
8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Recovery Time-Max |
0.052 µs
|
0.052 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD59
|
Factory Lead Time |
|
4 Weeks
|
Forward Voltage-Max (VF) |
|
2.8 V
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Reverse Current-Max |
|
150 µA
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 934054751127 with alternatives
Compare BYC8-600,127 with alternatives
-
BYC8-600,127 vs BYC8-600
-
BYC8-600,127 vs MUR860
-
BYC8-600,127 vs BYR29-600
-
BYC8-600,127 vs BYR29-600,127
-
BYC8-600,127 vs MUR860P
-
BYC8-600,127 vs BYV29-500
-
BYC8-600,127 vs 933662020127
-
BYC8-600,127 vs HFA08TB60
-
BYC8-600,127 vs BYV29X-600,127