NS32381-20
vs
N80387SX-33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTEL CORP
Part Package Code
PGA
LCC
Package Description
PGA,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Boundary Scan
NO
NO
Bus Compatibility
NS32016; NS32008; NS32032; NS32C016; NS32C032; NS32332; NS32532; NS32CG16; NS32GX32
INTEL386SX
Clock Frequency-Max
20 MHz
66.67 MHz
External Data Bus Width
32
16
JESD-30 Code
S-PPGA-P68
S-PQCC-J68
Number of Terminals
68
68
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
4.83 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
2
1
Rohs Code
No
ECCN Code
3A991.A.2
Barrel Shifter
YES
JESD-609 Code
e0
Length
24.2 mm
Package Equivalence Code
LDCC68,1.0SQ
Supply Current-Max
150 mA
Terminal Finish
TIN LEAD
Width
24.2 mm
Compare NS32381-20 with alternatives
Compare N80387SX-33 with alternatives