Part Details for NS32381-20 by Texas Instruments
Overview of NS32381-20 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS32381-20
NS32381-20 CAD Models
NS32381-20 Part Data Attributes
|
NS32381-20
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NS32381-20
Texas Instruments
32-BIT, FLOATING POINT ACCELERATOR, PPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | NS32016; NS32008; NS32032; NS32C016; NS32C032; NS32332; NS32532; NS32CG16; NS32GX32 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PPGA-P68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for NS32381-20
This table gives cross-reference parts and alternative options found for NS32381-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS32381-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ80C187-10 | Intel Corporation | Check for Price | Math Coprocessor, 16-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | NS32381-20 vs MQ80C187-10 |
5962-8946305XA | Teledyne e2v | Check for Price | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | NS32381-20 vs 5962-8946305XA |
MC68881RC16 | Motorola Semiconductor Products | Check for Price | Math Coprocessor, 32-Bit, CMOS, CPGA68, PGA-68 | NS32381-20 vs MC68881RC16 |
TS68882DESC05XA | Teledyne e2v | Check for Price | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | NS32381-20 vs TS68882DESC05XA |
5962-8953401MYA | Defense Logistics Agency | Check for Price | Math Coprocessor, 32-Bit, CMOS, | NS32381-20 vs 5962-8953401MYA |
NS32381V-20 | National Semiconductor Corporation | Check for Price | IC 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68, Math Processor | NS32381-20 vs NS32381V-20 |
SPAK68882CFN25A | Motorola Semiconductor Products | Check for Price | Math Coprocessor, 32-Bit, HCMOS, PQCC68, PLASTIC, LCC-68 | NS32381-20 vs SPAK68882CFN25A |
5962-8602103XX | Intel Corporation | Check for Price | Math Coprocessor, 32-Bit, HCMOS, 1.080 X 1.080 INCH, 0.345 INCH HEIGHT, PGA-68 | NS32381-20 vs 5962-8602103XX |
NS32381V-15 | Texas Instruments | Check for Price | 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 | NS32381-20 vs NS32381V-15 |
TS68882MR16 | Thales Group | Check for Price | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | NS32381-20 vs TS68882MR16 |