NS32381-20
vs
TS68882MR25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
E2V TECHNOLOGIES PLC
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA68,10X10
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
Boundary Scan
NO
NO
Bus Compatibility
NS32016; NS32008; NS32032; NS32C016; NS32C032; NS32332; NS32532; NS32CG16; NS32GX32
Clock Frequency-Max
20 MHz
25 MHz
External Data Bus Width
32
32
JESD-30 Code
S-PPGA-P68
S-CPGA-P68
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
4.184 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
2
6
Rohs Code
No
ECCN Code
3A001.A.2.C
Length
26.92 mm
Package Equivalence Code
PGA68,10X10
Screening Level
MIL-STD-883 Class B
Supply Current-Max
136 mA
Width
26.92 mm
Compare NS32381-20 with alternatives
Compare TS68882MR25 with alternatives