N80387SX-33 vs TS68882MR25 feature comparison

N80387SX-33 Intel Corporation

Buy Now Datasheet

TS68882MR25 Teledyne e2v

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP E2V TECHNOLOGIES PLC
Part Package Code LCC PGA
Package Description QCCJ, LDCC68,1.0SQ PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO NO
Bus Compatibility INTEL386SX
Clock Frequency-Max 66.67 MHz 25 MHz
External Data Bus Width 16 32
JESD-30 Code S-PQCC-J68 S-CPGA-P68
JESD-609 Code e0
Length 24.2 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC68,1.0SQ PGA68,10X10
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm 4.184 mm
Supply Current-Max 150 mA 136 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.2 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 6
Screening Level MIL-STD-883 Class B

Compare N80387SX-33 with alternatives

Compare TS68882MR25 with alternatives