NRZJ821M6.3V8X11.5YF
vs
6.3MCZ820MEFC8X11.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.05166 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
567 mA
1340 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Pitch
3.5 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
ESR
21 mΩ
Series
MCZ(6.3 VOLT)
Compare NRZJ821M6.3V8X11.5YF with alternatives
Compare 6.3MCZ820MEFC8X11.5 with alternatives