Part Details for NRZJ821M6.3V8X11.5YF by NIC Components Corp
Overview of NRZJ821M6.3V8X11.5YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ821M6.3V8X11.5YF
NRZJ821M6.3V8X11.5YF CAD Models
NRZJ821M6.3V8X11.5YF Part Data Attributes
|
NRZJ821M6.3V8X11.5YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ821M6.3V8X11.5YF
NIC Components Corp
Fixed Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05166 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 567 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ821M6.3V8X11.5YF
This table gives cross-reference parts and alternative options found for NRZJ821M6.3V8X11.5YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ821M6.3V8X11.5YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UHM0J821MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRZJ821M6.3V8X11.5YF vs UHM0J821MPD1CA |
6.3MBZ820MFA8X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | NRZJ821M6.3V8X11.5YF vs 6.3MBZ820MFA8X11.5 |
NRZJ821M6.3V8X11.5TBYF | NIC Components Corp | Check for Price | Fixed Capacitor, | NRZJ821M6.3V8X11.5YF vs NRZJ821M6.3V8X11.5TBYF |
UHM0J821MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRZJ821M6.3V8X11.5YF vs UHM0J821MPD1AA |
EKYA6R3ETC821MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | NRZJ821M6.3V8X11.5YF vs EKYA6R3ETC821MHB5D |
6.3ZLH820MCE8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRZJ821M6.3V8X11.5YF vs 6.3ZLH820MCE8X11.5 |
EKZN6R3ELL821MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | NRZJ821M6.3V8X11.5YF vs EKZN6R3ELL821MHB5D |
6.3MBZ820M8X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT | NRZJ821M6.3V8X11.5YF vs 6.3MBZ820M8X11.5 |
UHM0J821MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRZJ821M6.3V8X11.5YF vs UHM0J821MPD1CC |
NRZJ821M6.3V8X11.5TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRZJ821M6.3V8X11.5YF vs NRZJ821M6.3V8X11.5TBF |