6.3MCZ820MEFC8X11.5 vs 6.3MBZ820M8X11.5 feature comparison

6.3MCZ820MEFC8X11.5 Rubycon Corporation

Buy Now Datasheet

6.3MBZ820M8X11.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 21 mΩ 36 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1340 mA 1140 mA
Series MCZ(6.3 VOLT)
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.15498 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.22
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 6.3MCZ820MEFC8X11.5 with alternatives

Compare 6.3MBZ820M8X11.5 with alternatives