6.3MCZ820MEFC8X11.5 vs UHM0J821MPD1CA feature comparison

6.3MCZ820MEFC8X11.5 Rubycon Corporation

Buy Now Datasheet

UHM0J821MPD1CA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 21 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1340 mA 1140 mA
Series MCZ(6.3 VOLT) HM
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes

Compare 6.3MCZ820MEFC8X11.5 with alternatives

Compare UHM0J821MPD1CA with alternatives