NRSA471M35V10X20F2C(.200) vs B41821A7477M003 feature comparison

NRSA471M35V10X20F2C(.200) NIC Components Corp

Buy Now Datasheet

B41821A7477M003 TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 424 mΩ 490 mΩ
JESD-609 Code e0 e3
Leakage Current 0.4935 mA 0.1645 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 600 mA 650 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series B41821
Packing Method TR, BLISTER

Compare NRSA471M35V10X20F2C(.200) with alternatives

Compare B41821A7477M003 with alternatives