There are no models available for this part yet.
Overview of B41821A7477M003 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B41821A7477M003 by TDK Corporation
Part Data Attributes for B41821A7477M003 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
490 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1645 mA
|
Manufacturer Series
|
B41821
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TR, BLISTER
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
650 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821A7477M003
This table gives cross-reference parts and alternative options found for B41821A7477M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A7477M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MV470HW+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41821A7477M003 vs 35MV470HW+CA |
NRSA471M35V10X20F2C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A7477M003 vs NRSA471M35V10X20F2C(.200) |
1NR1VWB477MCS13025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A7477M003 vs 1NR1VWB477MCS13025 |
UKL1V471MHAANATO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A7477M003 vs UKL1V471MHAANATO |
UVP1V471MHA1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A7477M003 vs UVP1V471MHA1CV |
UES1V471MHJ1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A7477M003 vs UES1V471MHJ1AA |
1AD1VWB477MAP10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A7477M003 vs 1AD1VWB477MAP10020 |
NP1V477M12025SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A7477M003 vs NP1V477M12025SS |
SK035M0470Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41821A7477M003 vs SK035M0470Y1I |
RB35V471M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | B41821A7477M003 vs RB35V471M10X16 |