Datasheets
NRSA471M35V10X20F2C(.200) by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, CAN

Part Details for NRSA471M35V10X20F2C(.200) by NIC Components Corp

Overview of NRSA471M35V10X20F2C(.200) by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for NRSA471M35V10X20F2C(.200)

NRSA471M35V10X20F2C(.200) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSA471M35V10X20F2C(.200) Part Data Attributes

NRSA471M35V10X20F2C(.200) NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSA471M35V10X20F2C(.200) NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, CAN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 424 mΩ
JESD-609 Code e0
Leakage Current 0.4935 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 600 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for NRSA471M35V10X20F2C(.200)

This table gives cross-reference parts and alternative options found for NRSA471M35V10X20F2C(.200). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA471M35V10X20F2C(.200), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
35YK470MCC16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSA471M35V10X20F2C(.200) vs 35YK470MCC16X35.5
B41821A7477M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED TDK Corporation NRSA471M35V10X20F2C(.200) vs B41821A7477M001
35YK470MCE16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSA471M35V10X20F2C(.200) vs 35YK470MCE16X35.5
ROS-35V471MJ7#5N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN NRSA471M35V10X20F2C(.200) vs ROS-35V471MJ7#5N
SKR471M1VG21V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc NRSA471M35V10X20F2C(.200) vs SKR471M1VG21V
1NR1VWB477MRK13025 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Samwha Electronics NRSA471M35V10X20F2C(.200) vs 1NR1VWB477MRK13025
UVP1V471MHA1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSA471M35V10X20F2C(.200) vs UVP1V471MHA1CA
35NA470MEFCCC12.5X25 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSA471M35V10X20F2C(.200) vs 35NA470MEFCCC12.5X25
35MV470HWN+TO Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation NRSA471M35V10X20F2C(.200) vs 35MV470HWN+TO
UVR1V471MPA1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation NRSA471M35V10X20F2C(.200) vs UVR1V471MPA1TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA471M35V10X20F2C(.200) by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA471M35V10X20F2C(.200) by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSA471M35V10X20F2C(.200) would you like to use for your alert(s)?
  • Please alert me when NRSA471M35V10X20F2C(.200) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA471M35V10X20F2C(.200) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA471M35V10X20F2C(.200) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA471M35V10X20F2C(.200) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA471M35V10X20F2C(.200).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA471M35V10X20F2C(.200) by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: