NRSA471M35V10X20F2C(.200)
vs
ECEA1VN471UI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
424 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.4935 mA
496.5 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
600 mA
590 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.15
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Packing Method
TAPE
Compare NRSA471M35V10X20F2C(.200) with alternatives
Compare ECEA1VN471UI with alternatives