NRN8I203G
vs
8M203G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
DUBILIER
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Thick Film
|
Epoxy Coated
|
Lead Length |
3.18 mm
|
3 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.26 mm
|
5.2 mm
|
Package Length |
20.4 mm
|
20.4 mm
|
Package Style |
SIP
|
SIP
|
Package Width |
2.54 mm
|
2.5 mm
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
20000 Ω
|
20000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
8010
|
8010
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare NRN8I203G with alternatives
Compare 8M203G with alternatives