8M203G vs L083S203LF feature comparison

8M203G Dubilier

Buy Now Datasheet

L083S203LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Epoxy Coated Rectangular
Lead Length 3 mm 3.56 mm
Lead Spacing 2.54 mm
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.2 mm 5.08 mm
Package Length 20.4 mm 20.32 mm
Package Style SIP SIP
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.125 W 0.2 W
Resistance 20000 Ω 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 8010
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Package Description SIP, ROHS COMPLIANT
Samacsys Manufacturer IRC / TT Electronics
Element Power Dissipation 0.2 W
First Element Resistance 20000 Ω
JESD-609 Code e1
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Packing Method Bulk
Rated Temperature 70 °C
Second/Last Element Resistance 20000 Ω
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT

Compare 8M203G with alternatives

Compare L083S203LF with alternatives