Part Details for NRN8I203G by NIC Components Corp
Overview of NRN8I203G by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRN8I203G
NRN8I203G CAD Models
NRN8I203G Part Data Attributes
|
NRN8I203G
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRN8I203G
NIC Components Corp
Array/Network Resistor, Isolated, Cermet, 0.125W, 20000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Thick Film | |
Lead Length | 3.18 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.26 mm | |
Package Length | 20.4 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for NRN8I203G
This table gives cross-reference parts and alternative options found for NRN8I203G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRN8I203G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L083S203LFAP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | TT Electronics Resistors | NRN8I203G vs L083S203LFAP |
L083S203LF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | NRN8I203G vs L083S203LF |
8M203G | Array/Network Resistor, Isolated, 0.125W, 20000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Dubilier | NRN8I203G vs 8M203G |
L083S203 | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP | TT electronics / BI Technologies | NRN8I203G vs L083S203 |
L083S203LFG3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 20000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | NRN8I203G vs L083S203LFG3T |
L083S203G3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 20000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | NRN8I203G vs L083S203G3T |
L083S203LFAP | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | NRN8I203G vs L083S203LFAP |