NRN8I203G vs L083S203 feature comparison

NRN8I203G NIC Components Corp

Buy Now Datasheet

L083S203 TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP BI TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Thick Film Conformal Coated
Lead Length 3.18 mm 3.556 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.26 mm 4.95 mm
Package Length 20.4 mm 20.32 mm
Package Style SIP SIP
Package Width 2.54 mm 2.41 mm
Rated Power Dissipation (P) 0.125 W 0.8 W
Resistance 20000 Ω 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 8010 8010
Technology CERMET METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code No
Package Description SIP, 8010
HTS Code 8533.21.00.50
Element Power Dissipation 0.2 W
First Element Resistance 20000 Ω
Manufacturer Series L
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Temperature 70 °C
Series L(ISOLATED,2%)
Surface Mount NO
Temperature Coefficient Tracking 50 ppm/°C
Terminal Shape FLAT

Compare NRN8I203G with alternatives

Compare L083S203 with alternatives