NMNT10-12FS vs V2145B feature comparison

NMNT10-12FS Voltronics Corporation

Buy Now Datasheet

V2145B Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VOLTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.30.00.90
Capacitance-Max 10 pF 10 pF
Capacitance-Min 2 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 7.62 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn 1
Rated (DC) Voltage (URdc) 6000 V
Surface Mount NO NO
Terminal Shape FLEXIBLE WIRE WIRE
Base Number Matches 1 1
Adjuster Orientation VERTICAL
Package Style Panel Mount

Compare NMNT10-12FS with alternatives

Compare V2145B with alternatives