V2145B vs AJ20-5E feature comparison

V2145B Knowles Capacitors

Buy Now Datasheet

AJ20-5E Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 10 pF 20 pF
Capacitance-Min 1 pF 0.8 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 7.62 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature PANEL MOUNT SURFACE MOUNT
Multi-turn 1
Package Style Panel Mount
Surface Mount NO YES
Terminal Shape WIRE GULL WING
Base Number Matches 1 1
Rated (DC) Voltage (URdc) 2500 V

Compare V2145B with alternatives

Compare AJ20-5E with alternatives